
SSFD6017 | |
|---|---|
DigiKey Part Number | 4786-SSFD6017TR-ND - Tape & Reel (TR) 4786-SSFD6017CT-ND - Cut Tape (CT) 4786-SSFD6017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSFD6017 |
Description | MOSFET, P-CH, SINGLE, -70.00A, - |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 70A (Tj) 170W (Tj) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4802 pF @ 25 V |
FET Type | Power Dissipation (Max) 170W (Tj) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 17mOhm @ 23A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥4.16800 | ¥41.68 |
| 25 | ¥3.74120 | ¥93.53 |
| 100 | ¥3.27240 | ¥327.24 |
| 250 | ¥3.04864 | ¥762.16 |
| 500 | ¥2.91386 | ¥1,456.93 |
| 1,000 | ¥2.80270 | ¥2,802.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.68540 | ¥6,713.50 |
| 5,000 | ¥2.61472 | ¥13,073.60 |
| 7,500 | ¥2.57932 | ¥19,344.90 |
| 12,500 | ¥2.54012 | ¥31,751.50 |
| 17,500 | ¥2.51719 | ¥44,050.82 |
| 25,000 | ¥2.49514 | ¥62,378.50 |







