SB340-E3/54 | ||
---|---|---|
DigiKey Part Number | SB340-E3/54GITR-ND - Tape & Reel (TR) SB340-E3/54GICT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SB340-E3/54 | |
Description | DIODE SCHOTTKY 40V 3A DO201AD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 3A Through Hole DO-201AD | |
Datasheet | Datasheet | |
EDA/CAD Models | SB340-E3/54 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.96400 | ¥29.64 |
100 | ¥2.06050 | ¥206.05 |
500 | ¥1.60904 | ¥804.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥1.30786 | ¥1,831.00 |
2,800 | ¥1.16919 | ¥3,273.73 |
7,000 | ¥1.10973 | ¥7,768.11 |
9,800 | ¥1.03046 | ¥10,098.51 |
35,000 | ¥1.00668 | ¥35,233.80 |
70,000 | ¥0.98102 | ¥68,671.40 |