MBR10100-M3/4W | ||
---|---|---|
DigiKey Part Number | MBR10100-M3/4WGI-ND | |
Manufacturer | ||
Manufacturer Product Number | MBR10100-M3/4W | |
Description | DIODE SCHOTTKY 100V 10A TO220AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 10A Through Hole TO-220AC | |
Datasheet | Datasheet | |
EDA/CAD Models | MBR10100-M3/4W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
50 | ¥7.76940 | ¥388.47 |
100 | ¥6.15700 | ¥615.70 |
500 | ¥5.21868 | ¥2,609.34 |
1,000 | ¥4.25121 | ¥4,251.21 |
2,000 | ¥4.00198 | ¥8,003.96 |
5,000 | ¥3.81140 | ¥19,057.00 |
10,000 | ¥3.63550 | ¥36,355.00 |