STR10100SS_AY_00301 | ||
---|---|---|
DigiKey Part Number | 3757-STR10100SS_AY_00301CT-ND - Cut Tape (CT) 3757-STR10100SS_AY_00301TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | STR10100SS_AY_00301 | |
Description | DIODE SCHOTTKY 100V 10A DO201AD | |
Customer Reference | ||
Detailed Description | Diode 100 V 10A Through Hole DO-201AD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 490pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.48200 | ¥44.82 |
100 | ¥3.10400 | ¥310.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥2.20753 | ¥2,759.41 |
2,500 | ¥1.96607 | ¥4,915.18 |
6,250 | ¥1.86259 | ¥11,641.19 |
12,500 | ¥1.72462 | ¥21,557.75 |
31,250 | ¥1.70754 | ¥53,360.62 |