DSS115U | |
---|---|
DigiKey Part Number | 1655-DSS115UTR-ND - Tape & Reel (TR) 1655-DSS115UCT-ND - Cut Tape (CT) 1655-DSS115UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS115U |
Description | DIODE SCHOTTKY 150V 1A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | DSS115U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.56000 | ¥15.60 |
100 | ¥0.76260 | ¥76.26 |
500 | ¥0.63606 | ¥318.03 |
1,000 | ¥0.44191 | ¥441.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38297 | ¥1,148.91 |
6,000 | ¥0.35525 | ¥2,131.50 |
9,000 | ¥0.29460 | ¥2,651.40 |
30,000 | ¥0.28940 | ¥8,682.00 |
75,000 | ¥0.25994 | ¥19,495.50 |
150,000 | ¥0.22528 | ¥33,792.00 |