MBR0580-TP | ||
---|---|---|
DigiKey Part Number | MBR0580-TPMSTR-ND - Tape & Reel (TR) MBR0580-TPMSCT-ND - Cut Tape (CT) MBR0580-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MBR0580-TP | |
Description | DIODE SCHOTTKY 80V 500MA SOD123 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode 80 V 500mA Surface Mount SOD-123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 80 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.80600 | ¥18.06 |
100 | ¥0.87920 | ¥87.92 |
500 | ¥0.73358 | ¥366.79 |
1,000 | ¥0.50980 | ¥509.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.44180 | ¥1,325.40 |
6,000 | ¥0.40981 | ¥2,458.86 |
9,000 | ¥0.33984 | ¥3,058.56 |
30,000 | ¥0.33384 | ¥10,015.20 |
75,000 | ¥0.29986 | ¥22,489.50 |
150,000 | ¥0.25988 | ¥38,982.00 |