Direct

MP9928GL-Z | |
|---|---|
DigiKey Part Number | 1589-1750-2-ND - Tape & Reel (TR) 1589-1750-1-ND - Cut Tape (CT) 1589-1750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9928GL-Z |
Description | IC REG CTRLR BUCK 20QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP9928GL-Z Models |
Category | Frequency - Switching 100kHz ~ 1MHz |
Manufacturer Monolithic Power Systems Inc. | Duty Cycle (Max) 99.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Phase Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-TFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 20-QFN (3x4) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 60V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP9928GL-P | Monolithic Power Systems Inc. | 0 | MP9928GL-P-ND | ¥11.71694 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.78000 | ¥17.78 |
| 10 | ¥13.11600 | ¥131.16 |
| 25 | ¥11.95840 | ¥298.96 |
| 100 | ¥10.68320 | ¥1,068.32 |
| 250 | ¥10.07452 | ¥2,518.63 |
| 500 | ¥9.74288 | ¥4,871.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥8.89461 | ¥44,473.05 |






