Direct

MP9928GL-P | |
|---|---|
DigiKey Part Number | MP9928GL-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP9928GL-P |
Description | 4V-60V INPUT, CURRENT MODE,SYNCH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP9928GL-P Models |
Category | Frequency - Switching 100kHz ~ 1MHz |
Manufacturer Monolithic Power Systems Inc. | Duty Cycle (Max) 99.5% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Phase Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-TFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 20-QFN (3x4) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 60V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP9928GL-Z | Monolithic Power Systems Inc. | 0 | 1589-1750-1-ND | ¥2.95000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥11.71694 | ¥5,858.47 |


