SKY13431-374LF | ||
---|---|---|
DigiKey Part Number | 863-1651-2-ND - Tape & Reel (TR) 863-1651-1-ND - Cut Tape (CT) 863-1651-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY13431-374LF | |
Description | IC RF SWITCH SPDT 6GHZ 6DFN | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC WiMax, WLAN SPDT 6 GHz 50Ohm 6-DFN (1.5x1.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | SKY13431-374LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | WiMax, WLAN | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 500MHz ~ 6GHz | |
Isolation | 20dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 5.8GHz | |
P1dB | 36dBm | |
IIP3 | 57dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.42300 | ¥84.23 |
25 | ¥7.99600 | ¥199.90 |
100 | ¥6.56910 | ¥656.91 |
250 | ¥6.14060 | ¥1,535.15 |
500 | ¥5.42638 | ¥2,713.19 |
1,000 | ¥5.02823 | ¥5,028.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.02823 | ¥15,084.69 |