SKY13446-374LF | ||
---|---|---|
DigiKey Part Number | 863-1601-2-ND - Tape & Reel (TR) 863-1601-1-ND - Cut Tape (CT) 863-1601-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY13446-374LF | |
Description | IC RF SWITCH SPDT 6GHZ 6MLPD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC WLAN SPDT 6 GHz 50Ohm 6-MLPD (1.5x1.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | WLAN | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 38dB | |
Insertion Loss | 0.4dB | |
Test Frequency | 2.5GHz | |
P1dB | 33dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.8V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-MLPD (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.66300 | ¥46.63 |
25 | ¥4.42320 | ¥110.58 |
100 | ¥3.63260 | ¥363.26 |
250 | ¥3.39604 | ¥849.01 |
500 | ¥3.00118 | ¥1,500.59 |
1,000 | ¥2.78092 | ¥2,780.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.78092 | ¥8,342.76 |