SKY13270-92LF | ||
---|---|---|
DigiKey Part Number | 863-1048-2-ND - Tape & Reel (TR) 863-1048-1-ND - Cut Tape (CT) 863-1048-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY13270-92LF | |
Description | IC RF SWITCH SPDT 2.7GHZ SC70-6 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC Cellular, GSM SPDT 2.7 GHz 50Ohm SC-70-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, GSM | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 20MHz ~ 2.7GHz | |
Isolation | 19dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 2.7GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.13000 | ¥13.13 |
10 | ¥11.71500 | ¥117.15 |
25 | ¥11.12200 | ¥278.05 |
100 | ¥9.13450 | ¥913.45 |
250 | ¥8.53904 | ¥2,134.76 |
500 | ¥7.54604 | ¥3,773.02 |
1,000 | ¥5.95736 | ¥5,957.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.56025 | ¥16,680.75 |
6,000 | ¥5.28222 | ¥31,693.32 |
15,000 | ¥5.08365 | ¥76,254.75 |