R-78W3.3-0.5 | ||
---|---|---|
DigiKey Part Number | 945-2270-ND | |
Manufacturer | ||
Manufacturer Product Number | R-78W3.3-0.5 | |
Description | DC/DC CONVERTER 3.3V | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 32V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | R-78W3.3-0.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 32V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.52000 | ¥82.52 |
5 | ¥81.29800 | ¥406.49 |
10 | ¥80.12800 | ¥801.28 |
25 | ¥75.41240 | ¥1,885.31 |
50 | ¥73.05480 | ¥3,652.74 |
100 | ¥70.69790 | ¥7,069.79 |
250 | ¥68.34140 | ¥17,085.35 |
500 | ¥65.98472 | ¥32,992.36 |