R-78W9.0-0.5 | ||
---|---|---|
DigiKey Part Number | 945-2203-ND | |
Manufacturer | ||
Manufacturer Product Number | R-78W9.0-0.5 | |
Description | DC/DC CONVERTER 9V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 9V 500mA 32V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | R-78W9.0-0.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Voltage - Input (Min) | 11V | |
Voltage - Input (Max) | 32V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | 95% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | |
Approval Agency | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | R-78W-0.5 Series Datasheet |
Product Training Modules | R-78 Series: Modular Switching Regulators |
Video File | RECOM R-78w Regulator - Another Geek Moment │ DigiKey |
Environmental Information | RoHS Cert |
HTML Datasheet | R-78W-0.5 Series Datasheet |
EDA Models | R-78W9.0-0.5 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.30000 | ¥84.30 |
5 | ¥83.63600 | ¥418.18 |
10 | ¥82.99300 | ¥829.93 |
25 | ¥81.71360 | ¥2,042.84 |
50 | ¥79.15940 | ¥3,957.97 |
100 | ¥72.35180 | ¥7,235.18 |
250 | ¥70.22228 | ¥17,555.57 |
500 | ¥68.94530 | ¥34,472.65 |
Attribute | Description |
---|---|
Other Names | 80099300 R78W9.00.5 945-2203 |
Standard Package | 25 |