BZB784-C5V6,115

DigiKey Part Number
1727-6219-2-ND - Tape & Reel (TR)
1727-6219-1-ND - Cut Tape (CT)
1727-6219-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZB784-C5V6,115
Description
DIODE ZENER ARRAY 5.6V SOT323
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 5.6 V 350 mW ±5% SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
5.6 V
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.38000¥2.38
10¥1.65000¥16.50
100¥0.80620¥80.62
500¥0.67250¥336.25
1,000¥0.46728¥467.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.40497¥1,214.91
6,000¥0.37565¥2,253.90
9,000¥0.31151¥2,803.59
30,000¥0.30601¥9,180.30
75,000¥0.27486¥20,614.50
150,000¥0.23821¥35,731.50
Manufacturers Standard Package