BCV29,115 | ||
---|---|---|
DigiKey Part Number | 1727-5379-2-ND - Tape & Reel (TR) 1727-5379-1-ND - Cut Tape (CT) 1727-5379-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCV29,115 | |
Description | TRANS NPN DARL 30V 0.5A SOT89 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 500 mA 220MHz 1.3 W Surface Mount SOT-89 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20000 @ 100mA, 5V | |
Power - Max | 1.3 W | |
Frequency - Transition | 220MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.14400 | ¥31.44 |
100 | ¥2.18610 | ¥218.61 |
500 | ¥1.70672 | ¥853.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.38722 | ¥1,387.22 |
2,000 | ¥1.24011 | ¥2,480.22 |
5,000 | ¥1.17706 | ¥5,885.30 |
10,000 | ¥1.09298 | ¥10,929.80 |
25,000 | ¥1.06775 | ¥26,693.75 |
50,000 | ¥1.04053 | ¥52,026.50 |