BCV27,215 | ||
---|---|---|
DigiKey Part Number | 1727-4894-2-ND - Tape & Reel (TR) 1727-4894-1-ND - Cut Tape (CT) 1727-4894-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCV27,215 | |
Description | TRANS NPN DARL 30V 0.5A TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 500 mA 220MHz 250 mW Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | BCV27,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20000 @ 100mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 220MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.01900 | ¥20.19 |
100 | ¥0.98510 | ¥98.51 |
500 | ¥0.82160 | ¥410.80 |
1,000 | ¥0.57088 | ¥570.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.43611 | ¥1,308.33 |
6,000 | ¥0.40454 | ¥2,427.24 |
9,000 | ¥0.33547 | ¥3,019.23 |
30,000 | ¥0.32955 | ¥9,886.50 |
75,000 | ¥0.29600 | ¥22,200.00 |
150,000 | ¥0.25654 | ¥38,481.00 |