VCAN26C2-03G-E3-18 | ||
---|---|---|
DigiKey Part Number | 112-VCAN26C2-03G-E3-18TR-ND - Tape & Reel (TR) 112-VCAN26C2-03G-E3-18CT-ND - Cut Tape (CT) 112-VCAN26C2-03G-E3-18DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VCAN26C2-03G-E3-18 | |
Description | ESD PROTECTION DIODE SOT323 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 45V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 26.5V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 110W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 7.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.29000 | ¥22.90 |
100 | ¥1.15420 | ¥115.42 |
500 | ¥1.02288 | ¥511.44 |
1,000 | ¥0.79598 | ¥795.98 |
2,000 | ¥0.71241 | ¥1,424.82 |
5,000 | ¥0.69648 | ¥3,482.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.61688 | ¥6,168.80 |
30,000 | ¥0.60892 | ¥18,267.60 |
50,000 | ¥0.51739 | ¥25,869.50 |
100,000 | ¥0.50943 | ¥50,943.00 |