0980-0-15-20-75-14-11-0 | ||
---|---|---|
DigiKey Part Number | ED5073-ND | |
Manufacturer | ||
Manufacturer Product Number | 0980-0-15-20-75-14-11-0 | |
Description | CONTACT SPRING LOADED T/H GOLD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Contact Spring Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.248" (6.30mm) | |
Recommended Working Height | 0.220" (5.60mm) | |
Minimum Working Height | 0.197" (5.00mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) (TH) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.80600 | ¥68.06 |
25 | ¥6.52800 | ¥163.20 |
50 | ¥6.39020 | ¥319.51 |
100 | ¥6.11270 | ¥611.27 |
250 | ¥5.55708 | ¥1,389.27 |
500 | ¥5.00130 | ¥2,500.65 |
1,000 | ¥4.44553 | ¥4,445.53 |
2,500 | ¥4.02875 | ¥10,071.87 |