IXDN55N120D1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 8
Unit Price: ¥251.70000
Datasheet

IXDN55N120D1

DigiKey Part Number
IXDN55N120D1-ND
Manufacturer
Manufacturer Product Number
IXDN55N120D1
Description
IGBT MOD 1200V 100A 450W SOT227B
Customer Reference
Detailed Description
IGBT Module NPT Single 1200 V 100 A 450 W Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
NPT
Configuration
Single
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
100 A
Power - Max
450 W
Vce(on) (Max) @ Vge, Ic
2.8V @ 15V, 55A
Current - Collector Cutoff (Max)
3.8 mA
Input Capacitance (Cies) @ Vce
3.3 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227B
Base Product Number