APT45GP120JDQ2 | ||
---|---|---|
DigiKey Part Number | APT45GP120JDQ2-ND | |
Manufacturer | ||
Manufacturer Product Number | APT45GP120JDQ2 | |
Description | IGBT MOD 1200V 75A 329W ISOTOP | |
Manufacturer Standard Lead Time | 43 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module PT Single 1200 V 75 A 329 W Chassis Mount ISOTOP® | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 75 A | |
Power - Max | 329 W | |
Vce(on) (Max) @ Vge, Ic | 3.9V @ 15V, 45A | |
Current - Collector Cutoff (Max) | 750 µA | |
Input Capacitance (Cies) @ Vce | 4 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ISOTOP | |
Supplier Device Package | ISOTOP® | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
PCN Assembly/Origin | Mult Dev New Mold Compound 29/Feb/2024 |
HTML Datasheet | |
Product Drawings | SOT-227 Top |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥351.27000 | ¥351.27 |
100 | ¥285.13940 | ¥28,513.94 |
Attribute | Description |
---|---|
Other Names | APT45GP120JDQ2MI-ND APT45GP120JDQ2MI |
Standard Package | 10 |