IXA60IF1200NA | ||
---|---|---|
DigiKey Part Number | IXA60IF1200NA-ND | |
Manufacturer | ||
Manufacturer Product Number | IXA60IF1200NA | |
Description | IGBT MOD 1200V 88A 290W SOT227B | |
Manufacturer Standard Lead Time | 43 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module PT Single 1200 V 88 A 290 W Chassis, Stud Mount SOT-227B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 88 A | |
Power - Max | 290 W | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 100 µA | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥251.70000 | ¥251.70 |
10 | ¥223.68000 | ¥2,236.80 |
100 | ¥195.63700 | ¥19,563.70 |