IXYN100N120C3 | ||
---|---|---|
DigiKey Part Number | IXYN100N120C3-ND | |
Manufacturer | ||
Manufacturer Product Number | IXYN100N120C3 | |
Description | IGBT MOD 1200V 152A 830W SOT227B | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Single 1200 V 152 A 830 W Chassis Mount SOT-227B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 152 A | |
Power - Max | 830 W | |
Vce(on) (Max) @ Vge, Ic | 3.5V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 25 µA | |
Input Capacitance (Cies) @ Vce | 6 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥361.53000 | ¥361.53 |
10 | ¥322.12100 | ¥3,221.21 |
100 | ¥282.73880 | ¥28,273.88 |