09140010420 | ||
---|---|---|
DigiKey Part Number | 1195-1439-ND | |
Manufacturer | ||
Manufacturer Product Number | 09140010420 | |
Description | CONN HOOD TOP ENTRY | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Hood Connector Top Entry IP65 - Dust Tight, Water Resistant | |
Datasheet | Datasheet | |
EDA/CAD Models | 09140010420 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | - | |
Lock Location | Side Latch Lock on Hood | |
Thread Size | - | |
Size / Dimension | 2.362" L x 0.858" W x 3.067" H (60.00mm x 21.80mm x 77.90mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polycarbonate (PC) | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.05000 | ¥133.05 |
10 | ¥117.93400 | ¥1,179.34 |
26 | ¥113.39846 | ¥2,948.36 |
50 | ¥108.86260 | ¥5,443.13 |
100 | ¥102.81470 | ¥10,281.47 |
250 | ¥93.74280 | ¥23,435.70 |
500 | ¥87.69488 | ¥43,847.44 |
1,000 | ¥80.43737 | ¥80,437.37 |