Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
598 In Stock | 1 : ¥119.00000 Bulk | Bulk | Active | Hood - Coupling | Bottom Entry | - | Side Latch Lock on Hood | - | 2.217" L x 0.961" W x 2.642" H (56.30mm x 24.40mm x 67.10mm) | Gray | Cable to Cable | IP65 - Dust Tight, Water Resistant | Polycarbonate (PC) | - | -40°C ~ 85°C | |||
12 In Stock | 1 : ¥70.72000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | - | Side Latch Lock on Hood | - | 2.126" L x 0.858" W x 1.453" H (54.00mm x 21.80mm x 36.90mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Polycarbonate (PC) | - | -40°C ~ 85°C |