PJ1-022-SMT-TR | ||
---|---|---|
DigiKey Part Number | CP1-022PJTR-ND - Tape & Reel (TR) CP1-022PJCT-ND - Cut Tape (CT) CP1-022PJDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PJ1-022-SMT-TR | |
Description | CONN PWR JACK 0.7X2.35MM SOLDER | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Jack 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | PJ1-022-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 | |
Actual Diameter | 0.026" (0.65mm ID), 0.110" (2.80mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 2.5 A | |
Mating Length/Depth | 0.315" (8.00mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.57600 | ¥65.76 |
25 | ¥6.30480 | ¥157.62 |
50 | ¥6.17020 | ¥308.51 |
100 | ¥5.90250 | ¥590.25 |
250 | ¥5.36564 | ¥1,341.41 |
500 | ¥4.82906 | ¥2,414.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.29250 | ¥4,292.50 |
2,000 | ¥4.02422 | ¥8,048.44 |
3,000 | ¥3.89008 | ¥11,670.24 |
5,000 | ¥3.75594 | ¥18,779.70 |
10,000 | ¥3.56814 | ¥35,681.40 |