Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,232 In Stock | 1 : ¥10.02000 Bag | - | Bag | Active | Plug | Female | 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 | 0.028" (0.70mm ID), 0.091" (2.30mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | Strain Relief | Yellow | 24VDC | 3 A | 0.374" (9.50mm) | - | - | 0°C ~ 40°C | ||
789 In Stock | 1 : ¥10.02000 Bag | - | Bag | Active | Plug | Female | 0.70mm ID (0.028"), 2.35mm OD (0.093") | 0.028" (0.70mm ID), 0.093" (2.35mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet | Unshielded | Cover | Yellow | 20VDC | 2 A | 0.374" (9.50mm) | - | - | -25°C ~ 70°C |