PP3-012 | ||
---|---|---|
DigiKey Part Number | 102-4771-ND | |
Manufacturer | ||
Manufacturer Product Number | PP3-012 | |
Description | POWER PLUG, 0.7 X 2.35 X 9.5 MM, | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Plug 0.70mm ID (0.028"), 2.35mm OD (0.093") Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | PP3-012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 0.70mm ID (0.028"), 2.35mm OD (0.093") | |
Actual Diameter | 0.028" (0.70mm ID), 0.093" (2.35mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet | |
Shielding | Unshielded | |
Features | Cover | |
Insulation Color | Yellow | |
Voltage - Rated | 20VDC | |
Current Rating (Amps) | 2 A | |
Mating Length/Depth | 0.374" (9.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 Cover | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Contact Material | Phosphor Bronze | |
Thread Size | - | |
Body Color | Silver, Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.49700 | ¥84.97 |
25 | ¥8.14680 | ¥203.67 |
50 | ¥7.97300 | ¥398.65 |
100 | ¥7.62650 | ¥762.65 |
250 | ¥6.93296 | ¥1,733.24 |
500 | ¥6.23960 | ¥3,119.80 |
1,000 | ¥5.54640 | ¥5,546.40 |
2,500 | ¥5.02639 | ¥12,565.98 |