PJ-019 | ||
---|---|---|
DigiKey Part Number | CP-019-ND | |
Manufacturer | ||
Manufacturer Product Number | PJ-019 | |
Description | CONN POWER JACK 1X3.3X5.5MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Jack 1.00mm ID (0.039"), 3.30mm ID (0.130"), 5.500mm OD (0.217") EIAJ-4 Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | PJ-019 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Female | |
Industry Recognized Mating Diameter | 1.00mm ID (0.039"), 3.30mm ID (0.130"), 5.500mm OD (0.217") EIAJ-4 | |
Actual Diameter | 0.039" (1.00mm ID), 0.232" (5.90mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Kinked Pin | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 3 A | |
Mating Length/Depth | 0.354" (9.00mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Contact Material - Plating | Tin | |
Body Material | - | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | - | |
Thread Size | - | |
Body Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.12000 | ¥5.12 |
10 | ¥4.34900 | ¥43.49 |
25 | ¥4.17240 | ¥104.31 |
50 | ¥4.08440 | ¥204.22 |
100 | ¥3.90720 | ¥390.72 |
250 | ¥3.55176 | ¥887.94 |
500 | ¥3.19666 | ¥1,598.33 |
1,000 | ¥2.84138 | ¥2,841.38 |
2,500 | ¥2.57501 | ¥6,437.52 |