PJ-038-SMT-TR | ||
---|---|---|
DigiKey Part Number | CP-038PJTR-ND - Tape & Reel (TR) CP-038PJCT-ND - Cut Tape (CT) CP-038PJDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PJ-038-SMT-TR | |
Description | CONN PWR JACK 0.7X2.35MM SOLDER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Jack 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | PJ-038-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 | |
Actual Diameter | 0.026" (0.65mm ID), 0.102" (2.60mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.303" (7.70mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PJ-038-SMT-TR |
Environmental Information | PJ-038-SMT-TR Cert of RoHS |
Design Resources | How to Select a Dc Power Connector |
Featured Product | |
CAD Models | PJ-038-SMT-TR Models |
PCN Design/Specification | |
HTML Datasheet | PJ-038-SMT-TR |
EDA Models | PJ-038-SMT-TR Models |
Product Drawings | PJ-03(8,9)-SMT Schematic |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.14000 | ¥11.14 |
10 | ¥9.43800 | ¥94.38 |
25 | ¥9.04960 | ¥226.24 |
50 | ¥8.85620 | ¥442.81 |
100 | ¥8.47170 | ¥847.17 |
250 | ¥7.70148 | ¥1,925.37 |
500 | ¥6.93146 | ¥3,465.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥6.16129 | ¥7,393.55 |
2,400 | ¥5.58369 | ¥13,400.86 |
6,000 | ¥5.39116 | ¥32,346.96 |
8,400 | ¥5.12159 | ¥43,021.36 |
12,000 | ¥5.00607 | ¥60,072.84 |
Attribute | Description |
---|---|
Other Names | CP-038PJTR PJ-038-SMT 045-1086R CP-038PJDKR PJ038SMTTR CP-038PJCT |
Standard Package | 1,200 |