CES-391715-18PM-67 | |
---|---|
DigiKey Part Number | 2223-CES-391715-18PM-67-ND |
Manufacturer | |
Manufacturer Product Number | CES-391715-18PM-67 |
Description | SPEAKER 8OHM 1W TOP PORT 92DB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose, Enclosure Included Speaker 1 W 880 Hz ~ 6 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose, Enclosure Included | |
Frequency Range | 880 Hz ~ 6 kHz | |
Frequency - Self Resonant | 1.1kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 92.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyurethane (PU), Polyethylenimine (PEI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Wire Leads with Connector | |
Size / Dimension | 1.260" L x 0.689" W (32.00mm x 17.50mm) | |
Height - Seated (Max) | 0.618" (15.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.84000 | ¥43.84 |
10 | ¥36.15400 | ¥361.54 |
25 | ¥33.32680 | ¥833.17 |
40 | ¥31.27975 | ¥1,251.19 |
90 | ¥29.31189 | ¥2,638.07 |
270 | ¥27.55270 | ¥7,439.23 |
450 | ¥25.95558 | ¥11,680.01 |