LS R976-NR-1-0-20-R18 | ||
---|---|---|
DigiKey Part Number | 475-LSR976-NR-1TR-ND - Tape & Reel (TR) 475-LSR976-NR-1CT-ND - Cut Tape (CT) 475-LSR976-NR-1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LS R976-NR-1-0-20-R18 | |
Description | LED RED DIFFUSED 0805 SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Red 633nm LED Indication - Discrete 2V 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LS R976-NR-1-0-20-R18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.25000 | ¥12.50 |
100 | ¥0.58060 | ¥58.06 |
500 | ¥0.53568 | ¥267.84 |
1,000 | ¥0.41965 | ¥419.65 |
2,000 | ¥0.41073 | ¥821.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.41071 | ¥1,642.84 |
8,000 | ¥0.35715 | ¥2,857.20 |
12,000 | ¥0.32143 | ¥3,857.16 |
28,000 | ¥0.28572 | ¥8,000.16 |
100,000 | ¥0.24107 | ¥24,107.00 |