SS39ET | ||
---|---|---|
DigiKey Part Number | 480-3845-2-ND - Tape & Reel (TR) 480-3845-1-ND - Cut Tape (CT) 480-3845-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS39ET | |
Description | SENSOR HALL EFFECT ANALOG SOT23 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Single Axis SOT-23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 2.7V ~ 6.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1.5mA | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Supplier Device Package | SOT-23 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.56000 | ¥17.56 |
10 | ¥13.52000 | ¥135.20 |
25 | ¥11.27120 | ¥281.78 |
50 | ¥11.01920 | ¥550.96 |
100 | ¥10.01760 | ¥1,001.76 |
500 | ¥8.76544 | ¥4,382.72 |
1,000 | ¥7.76367 | ¥7,763.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.51319 | ¥22,539.57 |
6,000 | ¥7.26275 | ¥43,576.50 |
9,000 | ¥7.01231 | ¥63,110.79 |