SS39ET

DigiKey Part Number
480-3845-2-ND - Tape & Reel (TR)
480-3845-1-ND - Cut Tape (CT)
480-3845-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS39ET
Description
SENSOR HALL EFFECT ANALOG SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
2.7V ~ 6.5V
Current - Supply (Max)
10mA
Current - Output (Max)
1.5mA
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 85°C
Features
-
Supplier Device Package
SOT-23
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.73000¥17.73
10¥13.65200¥136.52
25¥11.38160¥284.54
50¥11.12700¥556.35
100¥10.11560¥1,011.56
500¥8.85116¥4,425.58
1,000¥7.83960¥7,839.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.58667¥22,760.01
6,000¥7.33378¥44,002.68
9,000¥7.08089¥63,728.01
Manufacturers Standard Package