SS59ET | ||
---|---|---|
DigiKey Part Number | 480-3616-2-ND - Tape & Reel (TR) 480-3616-1-ND - Cut Tape (CT) 480-3616-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS59ET | |
Description | SENSOR HALL EFFECT ANALOG SOT89B | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Single Axis SOT-89B | |
Datasheet | Datasheet | |
EDA/CAD Models | SS59ET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 2.7V ~ 6.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Supplier Device Package | SOT-89B | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA, Variant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.26000 | ¥49.26 |
10 | ¥36.94200 | ¥369.42 |
25 | ¥32.83400 | ¥820.85 |
50 | ¥31.19220 | ¥1,559.61 |
100 | ¥30.37130 | ¥3,037.13 |
500 | ¥25.44634 | ¥12,723.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.80473 | ¥23,804.73 |
3,000 | ¥22.98387 | ¥68,951.61 |