AH49FDNTR-G1 | ||
---|---|---|
DigiKey Part Number | AH49FDNTR-G1DITR-ND - Tape & Reel (TR) AH49FDNTR-G1DICT-ND - Cut Tape (CT) AH49FDNTR-G1DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AH49FDNTR-G1 | |
Description | SENSOR HALL ANALOG 6UDFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Single Axis U-DFN2020-6 (Type C) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±80mT | |
Voltage - Supply | 3V ~ 8V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 105°C | |
Features | - | |
Supplier Device Package | U-DFN2020-6 (Type C) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥6.27200 | ¥62.72 |
25 | ¥5.01440 | ¥125.36 |
100 | ¥4.59640 | ¥459.64 |
500 | ¥3.86546 | ¥1,932.73 |
1,000 | ¥3.44760 | ¥3,447.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.58594 | ¥7,757.82 |