SS39ET | ||
---|---|---|
DigiKey Part Number | 480-3845-2-ND - Tape & Reel (TR) 480-3845-1-ND - Cut Tape (CT) 480-3845-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS39ET | |
Description | SENSOR HALL EFFECT ANALOG SOT23 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Single Axis SOT-23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 2.7V ~ 6.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1.5mA | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Supplier Device Package | SOT-23 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥13.65200 | ¥136.52 |
25 | ¥11.38160 | ¥284.54 |
50 | ¥11.12700 | ¥556.35 |
100 | ¥10.11560 | ¥1,011.56 |
500 | ¥8.85116 | ¥4,425.58 |
1,000 | ¥7.83960 | ¥7,839.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.58667 | ¥22,760.01 |
6,000 | ¥7.33378 | ¥44,002.68 |
9,000 | ¥7.08089 | ¥63,728.01 |