D-Sub, D-Shaped Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Shell Size, Connector Layout | Contact Type | Mounting Type | Flange Feature | Features | Shell Material, Finish | Shell Finish Thickness | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,051 In Stock | 1 : ¥45.89000 Tray | Tray | Active | D-Sub, High Density | Plug for Male Contacts | 15 | 3 | 1 (DE, E) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 320µin (8.13µm) | IP20 | |||
484 In Stock | 1 : ¥22.73000 Tray | Tray | Active | D-Sub | Plug for Male Contacts | 9 | 2 | 1 (DE, E) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 315µin (8.00µm) | - | |||
475 In Stock | 1 : ¥22.99000 Tray | Tray | Active | D-Sub | Plug for Male Contacts | 15 | 2 | 2 (DA, A) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 315µin (8.00µm) | IP20 | |||
481 In Stock | 1 : ¥40.84000 Tray | Tray | Active | D-Sub, High Density | Plug for Male Contacts | 44 | 3 | 3 (DB, B) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 320µin (8.13µm) | IP20 | |||
1,037 In Stock | 1 : ¥48.50000 Tray | Tray | Active | D-Sub, High Density | Plug for Male Contacts | 26 | 3 | 2 (DA, A) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 320µin (8.13µm) | IP20 | |||
323 In Stock | 1 : ¥49.76000 Tray | Tray | Active | D-Sub | Plug for Male Contacts | 50 | 3 | 5 (DD, D) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 315µin (8.00µm) | IP20 | |||
451 In Stock | 1 : ¥57.17000 Bulk | Bulk | Active | D-Sub, High Density | Plug for Male Contacts | 62 | 3 | 4 (DC, C) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 315µin (8.00µm) | IP20 | |||
86 In Stock | 1 : ¥38.73000 Tray | Tray | Active | D-Sub | Plug for Male Contacts | 25 | 2 | 3 (DB, B) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 315µin (8.00µm) | IP20 | |||
9 In Stock | 1 : ¥30.23000 Tray | Tray | Active | D-Sub | Plug for Male Contacts | 37 | 2 | 4 (DC, C) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 315µin (8.00µm) | IP20 | |||
0 In Stock Check Lead Time | 1 : ¥55.91000 Bulk | Bulk | Active | D-Sub, High Density | Plug for Male Contacts | 78 | 4 | 5 (DD, D) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 320µin (8.13µm) | - |