DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,052 In Stock | 1 : ¥51.80000 Tube | Tube | Active | Hexadecimal | 16 | 25mA | 24VDC | Rotary for Tool | Flush, Recessed | - | - | 0.390" (9.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | Sealed | -25°C ~ 80°C | |||
988 In Stock 1,008 Factory | 1 : ¥51.30000 Tube | Tube | Active | Hexadecimal | 16 | 25mA | 24VDC | Rotary for Tool | Flush, Recessed | - | - | 0.390" (9.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | Sealed | -25°C ~ 80°C | |||
1,955 In Stock 48 Factory | 1 : ¥48.45000 Tube | Tube | Active | BCD | 10 | 25mA | 24VDC | Rotary for Tool | Flush, Recessed | - | - | 0.390" (9.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | Sealed | -25°C ~ 80°C | |||
499 In Stock | 1 : ¥53.28000 Tube | Tube | Active | BCD | 10 | 25mA | 24VDC | Rotary with Shaft | Raised | - | - | 0.390" (9.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | Sealed | -25°C ~ 80°C | |||
141 In Stock | 1 : ¥52.76000 Tube | Tube | Active | BCD | 10 | 25mA | 24VDC | Rotary with Shaft | Raised | - | - | 0.390" (9.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | Sealed | -25°C ~ 80°C | |||
238 In Stock | 1 : ¥55.61000 Tube | Tube | Active | Hexadecimal | 16 | 25mA | 24VDC | Rotary with Shaft | Raised | - | - | 0.390" (9.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | Sealed | -25°C ~ 80°C | |||
124 In Stock | 1 : ¥55.61000 Tube | Tube | Active | Hexadecimal | 16 | 25mA | 24VDC | Rotary with Shaft | Raised | - | - | 0.390" (9.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | Sealed | -25°C ~ 80°C | |||
28 In Stock | 1 : ¥48.45000 Tube | Tube | Active | BCD | 10 | 25mA | 24VDC | Rotary for Tool | Flush, Recessed | - | - | 0.390" (9.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | Sealed | -25°C ~ 80°C |