A6RV-161RS | ||
---|---|---|
DigiKey Part Number | SW926-ND | |
Manufacturer | ||
Manufacturer Product Number | A6RV-161RS | |
Description | SWITCH ROTARY DIP HEX 0.025A 24V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary with Shaft Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | A6RV-161RS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.390" (9.90mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | Sealed | |
Operating Temperature | -25°C ~ 80°C | |
Body Material | - | |
Length | 0.386" (9.80mm) | |
Mechanical Life | - | |
Electrical Life | 5,000 Steps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.15000 | ¥56.15 |
10 | ¥51.24300 | ¥512.43 |
48 | ¥46.60521 | ¥2,237.05 |
144 | ¥40.26174 | ¥5,797.69 |
288 | ¥36.60142 | ¥10,541.21 |
528 | ¥33.91720 | ¥17,908.28 |
1,008 | ¥31.47714 | ¥31,728.96 |
2,544 | ¥30.19910 | ¥76,826.51 |