A6RV-161RF | ||
---|---|---|
DigiKey Part Number | SW925-ND | |
Manufacturer | ||
Manufacturer Product Number | A6RV-161RF | |
Description | SWITCH ROTARY DIP HEX 0.025A 24V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary for Tool Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | A6RV-161RF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.390" (9.90mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | Sealed | |
Operating Temperature | -25°C ~ 80°C | |
Body Material | - | |
Length | 0.386" (9.80mm) | |
Mechanical Life | - | |
Electrical Life | 5,000 Steps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.80000 | ¥51.80 |
10 | ¥47.31000 | ¥473.10 |
48 | ¥43.02896 | ¥2,065.39 |
144 | ¥37.17236 | ¥5,352.82 |
288 | ¥33.79316 | ¥9,732.43 |
528 | ¥31.31492 | ¥16,534.28 |
1,008 | ¥29.06198 | ¥29,294.48 |
2,544 | ¥27.88203 | ¥70,931.88 |