Dip Switch BCD 10 Position Through Hole, Right Angle Rotary with Shaft Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch BCD 10 Position Through Hole, Right Angle Rotary with Shaft Actuator 25mA 24VDC
A6RV-102RS
A6RV-102RS

A6RV-102RS

DigiKey Part Number
SW757-ND
Manufacturer
Manufacturer Product Number
A6RV-102RS
Description
SWITCH ROTARY DIP BCD 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Through Hole, Right Angle Rotary with Shaft Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6RV-102RS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.390" (9.90mm)
Manufacturer
Omron Electronics Inc-EMC Div
Mounting Type
Through Hole, Right Angle
Series
Termination Style
PC Pin
Packaging
Tube
Pitch
0.100" (2.54mm), Full
Part Status
Active
Washable
No
Circuit
BCD
Features
Sealed
Number of Positions
10
Operating Temperature
-25°C ~ 80°C
Current Rating (Amps)
25mA
Length
0.386" (9.80mm)
Voltage Rating
24VDC
Electrical Life
5,000 Steps
Actuator Type
Rotary with Shaft
Base Product Number
Actuator Level
Raised
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A6RV-101RSOmron Electronics Inc-EMC Div35SW924-ND¥63.18000Parametric Equivalent
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.27000¥63.27
10¥52.58100¥525.81
48¥46.14479¥2,214.95
144¥42.26257¥6,085.81
288¥40.10316¥11,549.71
528¥38.39972¥20,275.05
1,008¥36.76744¥37,061.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.