WM-61B102B | ||
---|---|---|
DigiKey Part Number | P11974-ND | |
Manufacturer | ||
Manufacturer Product Number | WM-61B102B | |
Description | MIC COND ANLG OMNI -35DB 0.236"D | |
Customer Reference | ||
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-35dB ±4dB @ 94dB SPL) PC Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -35dB ±4dB @ 94dB SPL | |
S/N Ratio | 62dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | PC Pins | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.134" (3.40mm) | |
Shape | Circular | |
Base Product Number |