POM-3535L-2-R | ||
---|---|---|
DigiKey Part Number | 668-1453-ND | |
Manufacturer | ||
Manufacturer Product Number | POM-3535L-2-R | |
Description | MIC COND ANLG OMNI -35DB 0.236"D | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 50 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-35dB ±4dB) Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 20 kHz | |
Sensitivity | -35dB ±4dB | |
S/N Ratio | 68dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.146" (3.70mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.23000 | ¥34.23 |
10 | ¥28.25100 | ¥282.51 |
25 | ¥26.04160 | ¥651.04 |
50 | ¥24.44320 | ¥1,222.16 |
100 | ¥22.90420 | ¥2,290.42 |
250 | ¥21.52976 | ¥5,382.44 |
500 | ¥20.28152 | ¥10,140.76 |