50 Hz ~ 16 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional ( -35dB ±4dB ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POM-3535L-3-R

DigiKey Part Number
668-1391-ND
Manufacturer
Manufacturer Product Number
POM-3535L-3-R
Description
MIC COND ANLG OMNI -35DB 0.236"D
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
50 Hz ~ 16 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-35dB ±4dB) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
POM-3535L-3-R Models
Product Attributes
Filter Similar Products
Category
S/N Ratio
68dB
Manufacturer
PUI Audio, Inc.
Impedance
2.2 kOhms
Series
Voltage - Rated
2 V
Packaging
Bulk
Voltage Range
2 V ~ 10 V
Part Status
Active
Current - Supply
500 µA
Type
Electret Condenser
Port Location
Top
Output Type
Analog
Termination
Solder Pads
Direction
Omnidirectional
Size / Dimension
0.236" Dia (6.00mm)
Frequency Range
50 Hz ~ 16 kHz
Height (Max)
0.157" (4.00mm)
Sensitivity
-35dB ±4dB
Shape
Circular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68,171
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.08000¥22.08
10¥16.77200¥167.72
25¥15.10760¥377.69
50¥13.98780¥699.39
100¥12.96740¥1,296.74
300¥11.53250¥3,459.75
500¥10.93260¥5,466.30
1,000¥10.17904¥10,179.04
5,000¥9.20037¥46,001.85
Manufacturers Standard Package