B59623A0090A062 | |
---|---|
DigiKey Part Number | 495-B59623A0090A062TR-ND - Tape & Reel (TR) 495-B59623A0090A062CT-ND - Cut Tape (CT) 495-B59623A0090A062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59623A0090A062 |
Description | THERMISTOR PTC 470 OHM 25% 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 80V Ih Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B59623A0090A062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 80V | |
Current - Trip (It) | 25 mA | |
Current - Max | 150 mA | |
Resistance - Initial (Ri) (Min) | 300 Ohms | |
Resistance - Post Trip (R1) (Max) | 470 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥8.20900 | ¥82.09 |
25 | ¥6.56760 | ¥164.19 |
100 | ¥6.01990 | ¥601.99 |
500 | ¥5.06188 | ¥2,530.94 |
1,000 | ¥4.51465 | ¥4,514.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.90108 | ¥15,604.32 |
8,000 | ¥3.47440 | ¥27,795.20 |
12,000 | ¥3.41345 | ¥40,961.40 |
20,000 | ¥3.38636 | ¥67,727.20 |