PKHPS0013E4000-A2 | ||
---|---|---|
DigiKey Part Number | 490-PKHPS0013E4000-A2CT-ND - Cut Tape (CT) 490-PKHPS0013E4000-A2TR-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | PKHPS0013E4000-A2 | |
Description | BUZZER PIEZO 1.5V 12.6MM TH | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Piezo 1.5 V 4kHz 78dB @ 1.5V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | PKHPS0013E4000-A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 15V (Max) | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 78dB @ 1.5V, 10cm | |
Current - Supply | - | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.496" Dia (12.60mm) | |
Height - Seated (Max) | 0.390" (9.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.36600 | ¥33.66 |
25 | ¥3.14840 | ¥78.71 |
50 | ¥2.98700 | ¥149.35 |
100 | ¥2.82800 | ¥282.80 |
250 | ¥2.65444 | ¥663.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.47662 | ¥1,238.31 |
1,000 | ¥2.33287 | ¥2,332.87 |
5,000 | ¥2.01796 | ¥10,089.80 |