CM1231-02SO | ||
---|---|---|
DigiKey Part Number | CM1231-02SOOSTR-ND - Tape & Reel (TR) CM1231-02SOOSCT-ND - Cut Tape (CT) CM1231-02SOOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CM1231-02SO | |
Description | TVS DIODE 5VWM 9VC SOT23-6 | |
Customer Reference | ||
Detailed Description | 9V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | CM1231-02SO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 9V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.32600 | ¥43.26 |
100 | ¥2.99640 | ¥299.64 |
500 | ¥2.50336 | ¥1,251.68 |
1,000 | ¥2.13057 | ¥2,130.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.89754 | ¥5,692.62 |
6,000 | ¥1.79767 | ¥10,786.02 |
9,000 | ¥1.66451 | ¥14,980.59 |
30,000 | ¥1.64803 | ¥49,440.90 |