KHR500KSANL | ||
---|---|---|
DigiKey Part Number | A122009-ND | |
Manufacturer | ||
Manufacturer Product Number | KHR500KSANL | |
Description | RELAY CONTACTOR SPST 600A 24/28V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 600 A | |
Switching Voltage | 1000VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Screw Terminal, Wire Leads | |
Operating Temperature | -40°C ~ 125°C | |
Must Operate Voltage | 13 VDC | |
Must Release Voltage | 8 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 15 ms | |
Coil Current | 320 mA | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,265.83000 | ¥8,265.83 |
10 | ¥8,143.34600 | ¥81,433.46 |