AES600-CA | ||
---|---|---|
DigiKey Part Number | 2040-AES600-CA-ND | |
Manufacturer | ||
Manufacturer Product Number | AES600-CA | |
Description | DC CONTACTOR 600A, 24VDC COIL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 600 A | |
Switching Voltage | 1000VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 11 VDC | |
Contact Material | - | |
Operate Time | 40 ms | |
Release Time | 10 ms | |
Coil Power | - | |
Coil Resistance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,903.46000 | ¥1,903.46 |
50 | ¥1,757.45720 | ¥87,872.86 |