Contactors (Electromechanical)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Operating Temperature | Must Operate Voltage | Must Release Voltage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89 In Stock | 1 : ¥1,173.35000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 500 A | 900VDC - Max | Sealed - Hermetically | Stud | -40°C ~ 85°C | 9 VDC | 2 VDC | |||
13 In Stock | 1 : ¥1,173.35000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (DM) (1 Form X) | 500 A | 900VDC - Max | Sealed - Hermetically | Stud | -40°C ~ 85°C | 19 VDC | 5 VDC | |||
1,001 In Stock | 1 : ¥1,744.21000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (DM) (1 Form X) | 500 A | 900VDC - Max | Sealed - Hermetically | Stud, Wire Leads | -40°C ~ 85°C | 19 VDC | 5 VDC | |||
49 In Stock | 1 : ¥1,901.76000 Box | Box | Active | Chassis Mount | 12 ~ 24VDC | SPST-NO (DM) (1 Form X) | 250 A | 900VDC - Max | Economizer, Sealed - Hermetically | Stud, Wire Leads | -40°C ~ 85°C | 9 VDC | 6 VDC | |||
70 In Stock | 1 : ¥1,903.46000 Box | Box | Active | Chassis Mount | 24VDC | SPST-NO (DM) (1 Form X) | 600 A | 1000VDC - Max | Auxiliary Contacts | Stud | -40°C ~ 85°C | 18 VDC | 11 VDC | |||
423 In Stock | 1 : ¥2,165.38000 Bulk | Bulk | Active | Chassis Mount | 9 ~ 36VDC | SPST-NO (DM) (1 Form X) | 500 A | 900VDC - Max | Economizer, Sealed - Hermetically | Stud, Wire Leads | -40°C ~ 85°C | 9 VDC | 6 VDC | |||
59 In Stock | 1 : ¥7,921.96000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (DM) (1 Form X) | 1000 A | 1000VDC - Max | Sealed - Hermetically | Wire Leads | -40°C ~ 105°C | 18 VDC | 10 VDC | |||
17 In Stock | 1 : ¥2,343.04000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 600 A | 900VDC - Max | Sealed - Hermetically | Screw Terminal, Wire Leads | -55°C ~ 85°C | 9 VDC | 3.5 VDC | |||
8 In Stock | 1 : ¥1,192.83000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 250 A | 450VDC - Nom | - | Screw Terminal | -40°C ~ 85°C | - | - | |||
6 In Stock | 1 : ¥4,046.95000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 600 A | 600VDC - Max | Sealed - Hermetically | Stud, Wire Leads | -40°C ~ 105°C | 9 VDC | 5 VDC | |||
0 In Stock | Discontinued at Digi-Key | - | Box | Discontinued at Digi-Key | Chassis Mount | 24VDC | SPST-NO (DM) (1 Form X) | 250 A | 1000VDC - Max | Sealed - Hermetically | Stud, Wire Leads | -40°C ~ 85°C | 12 VDC | 6 VDC |